Sunon EE Series Axial Fan, 12 V dc, DC Operation, 69.7m³/h, 1.74W, 145mA Max, 80 x 80 x 25mm

Nº de Estoque RS: 758-8241Marca: SunonPart Number: EE80251B1-000U-A99
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.74W

Width

80mm

Depth

25mm

Maximum Current

145mA

Air Flow

69.7m³/h

Dimensions

80 x 80 x 25mm

Noise Level

33dB

Fan Speed

3200rpm

Bearing Type

Ball

Detalhes do produto

Sunon E Series Maglev DC Axial Fan, Ball Bearing

From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Sunon EE Series Axial Fan, 12 V dc, DC Operation, 69.7m³/h, 1.74W, 145mA Max, 80 x 80 x 25mm

P.O.A.

Sunon EE Series Axial Fan, 12 V dc, DC Operation, 69.7m³/h, 1.74W, 145mA Max, 80 x 80 x 25mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.74W

Width

80mm

Depth

25mm

Maximum Current

145mA

Air Flow

69.7m³/h

Dimensions

80 x 80 x 25mm

Noise Level

33dB

Fan Speed

3200rpm

Bearing Type

Ball

Detalhes do produto

Sunon E Series Maglev DC Axial Fan, Ball Bearing

From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.

Você pode estar interessado em