Sunon ME Series Axial Fan, 24 V dc, DC Operation, 158m³/h, 3.1W, 130mA Max, 120 x 120 x 38mm

Nº de Estoque RS: 798-0802Marca: SunonPart Number: MEC0382V3-000U-A99Distrelec Article No.: 30148117
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

3.1W

Width

38mm

Maximum Current

130mA

Depth

120mm

Dimensions

120 x 120 x 38mm

Air Flow

158m³/h

Noise Level

37dB

Fan Speed

2100rpm

Direction of Curve

Forward

Bearing Type

Vapo

Distrelec Product Id

30148117

País de Origem

China

Detalhes do produto

Sunon DR MagLev Series DC Fans

Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.

Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.

Informações de estoque temporariamente indisponíveis.

R$ 352,72

R$ 352,72 Each (Sem VAT)

Sunon ME Series Axial Fan, 24 V dc, DC Operation, 158m³/h, 3.1W, 130mA Max, 120 x 120 x 38mm

R$ 352,72

R$ 352,72 Each (Sem VAT)

Sunon ME Series Axial Fan, 24 V dc, DC Operation, 158m³/h, 3.1W, 130mA Max, 120 x 120 x 38mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 352,72
5 - 9R$ 329,53
10 - 24R$ 319,72
25 - 49R$ 302,65
50+R$ 269,45

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

3.1W

Width

38mm

Maximum Current

130mA

Depth

120mm

Dimensions

120 x 120 x 38mm

Air Flow

158m³/h

Noise Level

37dB

Fan Speed

2100rpm

Direction of Curve

Forward

Bearing Type

Vapo

Distrelec Product Id

30148117

País de Origem

China

Detalhes do produto

Sunon DR MagLev Series DC Fans

Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.

Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.