Documentos Técnicos
Especificações
Brand
SunonSupply Voltage
12 V dc
Height
50mm
AC or DC Operation
DC
Power Consumption
870mW
Width
50mm
Depth
15mm
Maximum Current
72mA
Termination Type
Lead Wire
Dimensions
50 x 50 x 15mm
Air Flow
28.9m³/h
Noise Level
33dB
Fan Speed
6100rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
País de Origem
China
Detalhes do produto
Sunon DR MagLev Series DC Fans
Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
R$ 111,47
R$ 111,47 Each (Sem VAT)
1
R$ 111,47
R$ 111,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 111,47 |
5 - 9 | R$ 104,06 |
10 - 24 | R$ 101,00 |
25 - 49 | R$ 95,47 |
50+ | R$ 88,51 |
Documentos Técnicos
Especificações
Brand
SunonSupply Voltage
12 V dc
Height
50mm
AC or DC Operation
DC
Power Consumption
870mW
Width
50mm
Depth
15mm
Maximum Current
72mA
Termination Type
Lead Wire
Dimensions
50 x 50 x 15mm
Air Flow
28.9m³/h
Noise Level
33dB
Fan Speed
6100rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
País de Origem
China
Detalhes do produto
Sunon DR MagLev Series DC Fans
Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.