Sunon PF Series Axial Fan, 12 V dc, DC Operation, 73m³/h, 3.42W, 285mA Max, 70 x 70 x 20mm

Nº de Estoque RS: 758-8285Marca: SunonPart Number: PF70201V1-000U-A99
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

12 V dc

Height

70mm

AC or DC Operation

DC

Power Consumption

3.42W

Width

70mm

Depth

20mm

Maximum Current

285mA

Dimensions

70 x 70 x 20mm

Air Flow

73m³/h

Noise Level

41.5dB

Fan Speed

4600rpm

Bearing Type

Vapo

País de Origem

China

Detalhes do produto

Sunon DR MagLev Power Series DC Fans

Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.

Informações de estoque temporariamente indisponíveis.

R$ 472,31

R$ 472,31 Each (Sem VAT)

Sunon PF Series Axial Fan, 12 V dc, DC Operation, 73m³/h, 3.42W, 285mA Max, 70 x 70 x 20mm

R$ 472,31

R$ 472,31 Each (Sem VAT)

Sunon PF Series Axial Fan, 12 V dc, DC Operation, 73m³/h, 3.42W, 285mA Max, 70 x 70 x 20mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 472,31
5 - 9R$ 441,00
10 - 24R$ 428,24
25 - 49R$ 405,02
50+R$ 361,20

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

12 V dc

Height

70mm

AC or DC Operation

DC

Power Consumption

3.42W

Width

70mm

Depth

20mm

Maximum Current

285mA

Dimensions

70 x 70 x 20mm

Air Flow

73m³/h

Noise Level

41.5dB

Fan Speed

4600rpm

Bearing Type

Vapo

País de Origem

China

Detalhes do produto

Sunon DR MagLev Power Series DC Fans

Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.