Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 51.8m³/h, 3.2W, 270mA Max, 60 x 60 x 20mm

Nº de Estoque RS: 126-616Marca: SunonPart Number: PMD1206PKVX-A.GN
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

3.2W

Width

60mm

Depth

20mm

Maximum Current

270mA

Dimensions

60 x 60 x 20mm

Air Flow

51.8m³/h

Noise Level

40dB

Fan Speed

5500rpm

Bearing Type

Vapo

País de Origem

China

Detalhes do produto

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Approvals

UL, CE

Informações de estoque temporariamente indisponíveis.

P.O.A.

Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 51.8m³/h, 3.2W, 270mA Max, 60 x 60 x 20mm

P.O.A.

Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 51.8m³/h, 3.2W, 270mA Max, 60 x 60 x 20mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

3.2W

Width

60mm

Depth

20mm

Maximum Current

270mA

Dimensions

60 x 60 x 20mm

Air Flow

51.8m³/h

Noise Level

40dB

Fan Speed

5500rpm

Bearing Type

Vapo

País de Origem

China

Detalhes do produto

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Approvals

UL, CE