Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 83.3m³/h, 4.6W, 190mA Max, 70 x 70 x 25mm

Nº de Estoque RS: 126-543Marca: SunonPart Number: PMD2407PTB1-A(2).GN
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

24 V dc

Height

70mm

AC or DC Operation

DC

Width

70mm

Power Consumption

4.6W

Depth

25mm

Maximum Current

190mA

Dimensions

70 x 70 x 25mm

Air Flow

83.3m³/h

Noise Level

45dB

Fan Speed

5100rpm

Bearing Type

Ball

País de Origem

China

Detalhes do produto

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Approvals

UL, CE

Informações de estoque temporariamente indisponíveis.

R$ 631,10

R$ 631,10 Each (Sem VAT)

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 83.3m³/h, 4.6W, 190mA Max, 70 x 70 x 25mm

R$ 631,10

R$ 631,10 Each (Sem VAT)

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 83.3m³/h, 4.6W, 190mA Max, 70 x 70 x 25mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 631,10
5 - 9R$ 589,49
10 - 24R$ 572,36
25 - 49R$ 541,63
50+R$ 482,39

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

24 V dc

Height

70mm

AC or DC Operation

DC

Width

70mm

Power Consumption

4.6W

Depth

25mm

Maximum Current

190mA

Dimensions

70 x 70 x 25mm

Air Flow

83.3m³/h

Noise Level

45dB

Fan Speed

5100rpm

Bearing Type

Ball

País de Origem

China

Detalhes do produto

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Approvals

UL, CE