Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 143m³/h, 9.6W, 400mA Max, 80 x 80 x 38mm

Nº de Estoque RS: 126-486Marca: SunonPart Number: PMD2408PMB1-A(2).GNDistrelec Article No.: 30148229
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

9.6W

Maximum Current

400mA

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

143m³/h

Noise Level

55.2dB

Fan Speed

5700rpm

Bearing Type

Ball

Distrelec Product Id

30148229

País de Origem

China

Detalhes do produto

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Approvals

UL, CE

Informações de estoque temporariamente indisponíveis.

R$ 909,61

R$ 909,61 Each (Sem VAT)

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 143m³/h, 9.6W, 400mA Max, 80 x 80 x 38mm

R$ 909,61

R$ 909,61 Each (Sem VAT)

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 143m³/h, 9.6W, 400mA Max, 80 x 80 x 38mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 909,61
5 - 9R$ 849,55
10 - 24R$ 825,08
25 - 49R$ 780,47
50+R$ 695,16

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

9.6W

Maximum Current

400mA

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

143m³/h

Noise Level

55.2dB

Fan Speed

5700rpm

Bearing Type

Ball

Distrelec Product Id

30148229

País de Origem

China

Detalhes do produto

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Approvals

UL, CE