Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 323m³/h, 18.2W, 760mA Max, 120 x 120 x 38mm

Documentos Técnicos
Especificações
Brand
SunonSupply Voltage
24 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
18.2W
Width
120mm
Depth
38mm
Maximum Current
760mA
Dimensions
120 x 120 x 38mm
Air Flow
323m³/h
Noise Level
54dB
Fan Speed
4200rpm
Bearing Type
Ball
País de Origem
China
Detalhes do produto
Sunon PMD Series High Pressure DC Fans
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.
Approvals
UL, CE
R$ 1.134,55
R$ 1.134,55 Each (Sem VAT)
1
R$ 1.134,55
R$ 1.134,55 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.134,55 |
5 - 9 | R$ 1.060,02 |
10 - 24 | R$ 1.029,18 |
25 - 49 | R$ 973,45 |
50+ | R$ 867,35 |
Documentos Técnicos
Especificações
Brand
SunonSupply Voltage
24 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
18.2W
Width
120mm
Depth
38mm
Maximum Current
760mA
Dimensions
120 x 120 x 38mm
Air Flow
323m³/h
Noise Level
54dB
Fan Speed
4200rpm
Bearing Type
Ball
País de Origem
China
Detalhes do produto
Sunon PMD Series High Pressure DC Fans
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.
Approvals
UL, CE