Sunon SF Series Axial Fan, 115 V ac, AC Operation, 63m³/h, 12W, 110mA Max, 92 x 92 x 25mm

Nº de Estoque RS: 544-0295Marca: SunonPart Number: SF11592A/1092HBL.GN
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

92mm

Width

92mm

Power Consumption

12W

Maximum Current

110mA

Depth

25mm

Dimensions

92 x 92 x 25mm

Air Flow

63m³/h

Noise Level

40dB

Fan Speed

2850rpm

Bearing Type

Ball

País de Origem

China

Detalhes do produto

Sunon SF Series Ball Bearing AC Axial Fan

The SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

Informações de estoque temporariamente indisponíveis.

R$ 697,62

R$ 697,62 Each (Sem VAT)

Sunon SF Series Axial Fan, 115 V ac, AC Operation, 63m³/h, 12W, 110mA Max, 92 x 92 x 25mm

R$ 697,62

R$ 697,62 Each (Sem VAT)

Sunon SF Series Axial Fan, 115 V ac, AC Operation, 63m³/h, 12W, 110mA Max, 92 x 92 x 25mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 697,62
5 - 9R$ 651,80
10 - 24R$ 632,54
25 - 49R$ 598,36
50+R$ 533,17

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

92mm

Width

92mm

Power Consumption

12W

Maximum Current

110mA

Depth

25mm

Dimensions

92 x 92 x 25mm

Air Flow

63m³/h

Noise Level

40dB

Fan Speed

2850rpm

Bearing Type

Ball

País de Origem

China

Detalhes do produto

Sunon SF Series Ball Bearing AC Axial Fan

The SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.