Sunon SF Series Axial Fan, 115 V ac, AC Operation, 164.8m³/h, 22W, 260mA Max, 119 x 119 x 38mm

Nº de Estoque RS: 111-8349Marca: SunonPart Number: SP100A-1123XBT.GN
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Power Consumption

22W

Width

119mm

Maximum Current

260mA

Depth

38.5mm

Air Flow

164.8m³/h

Dimensions

119 x 119 x 38mm

Termination Type

Terminal

Noise Level

50dB

Fan Speed

2850 rpm, 3150rpm

Direction of Curve

Forward

Bearing Type

Ball

País de Origem

China

Detalhes do produto

Sunon SP Series Ball Bearing AC Axial Fans

From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.

Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 513,18

R$ 513,18 Each (Sem VAT)

Sunon SF Series Axial Fan, 115 V ac, AC Operation, 164.8m³/h, 22W, 260mA Max, 119 x 119 x 38mm

R$ 513,18

R$ 513,18 Each (Sem VAT)

Sunon SF Series Axial Fan, 115 V ac, AC Operation, 164.8m³/h, 22W, 260mA Max, 119 x 119 x 38mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Power Consumption

22W

Width

119mm

Maximum Current

260mA

Depth

38.5mm

Air Flow

164.8m³/h

Dimensions

119 x 119 x 38mm

Termination Type

Terminal

Noise Level

50dB

Fan Speed

2850 rpm, 3150rpm

Direction of Curve

Forward

Bearing Type

Ball

País de Origem

China

Detalhes do produto

Sunon SP Series Ball Bearing AC Axial Fans

From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.

Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.

Você pode estar interessado em