Documentos Técnicos
Especificações
Brand
SunonSupply Voltage
115 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
20W
Depth
38.5mm
Maximum Current
210mA
Termination Type
Terminal
Air Flow
147.8m³/h
Dimensions
119 x 119 x 38mm
Noise Level
50dB
Fan Speed
2750 rpm, 3050rpm
Direction of Curve
Forward
Bearing Type
Ball
Detalhes do produto
Sunon SP Series Ball Bearing AC Axial Fans
From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.
Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
R$ 545,71
R$ 545,71 Each (Sem VAT)
1
R$ 545,71
R$ 545,71 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SunonSupply Voltage
115 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
20W
Depth
38.5mm
Maximum Current
210mA
Termination Type
Terminal
Air Flow
147.8m³/h
Dimensions
119 x 119 x 38mm
Noise Level
50dB
Fan Speed
2750 rpm, 3050rpm
Direction of Curve
Forward
Bearing Type
Ball
Detalhes do produto
Sunon SP Series Ball Bearing AC Axial Fans
From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.
Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.