Superior Electric, Supercon Power Connector Screw Mount Plug, 1P, Screw Down Termination, 50A, 125/250 V ac, 125/250 V

Nº de Estoque RS: 923-4375Marca: Superior ElectricPart Number: PP50GBL
brand-logo
Ver tudo em Conectores de Força Compactos

Documentos Técnicos

Especificações

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

125/250 V ac, 125/250 V dc

Gender

Male

Mounting Type

Screw Mount

Current Rating

50A

Termination Method

Screw Down

Contact Material

Brass

Housing Material

PA

Cable Diameter

6.4mm

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+107°C

Series

Supercon

País de Origem

United States

Detalhes do produto

SUPERCON® Electrical Connectors Pin Plug

Superior Electric SUPERCON® Pin Plug electrical connectors incorporate advanced engineering features to provide safe, rapid and positive panel board connections. Single conductor socket and pin type plugs and receptacles are offered for 25, 50, 100 and 250 A capacities.
The 25, 50 and 100 A types are rated 125 V ac/dc to 250 V ac/dc, 250 A types are rated 600 V unenergized connect or disconnect use only.
SUPERCON® connector plugs have functionally designed grips for handling ease. The variety of six colours permits wider freedom in patch board distribution layouts. Cable fastening screws allow use of a wide range of cable sizes. Plug grips are a simple, two-piece threaded construction for quick assembly.
Receptacles are moulded of colour-matched nylon caps and bodies that permit rapid and accurate circuit identification front and back of panel. Wiring connection is made to a threaded stud in the rear of the panel.

Superior Electric Compact Power Connectors

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.420,86

R$ 1.420,86 Each (Sem VAT)

Superior Electric, Supercon Power Connector Screw Mount Plug, 1P, Screw Down Termination, 50A, 125/250 V ac, 125/250 V

R$ 1.420,86

R$ 1.420,86 Each (Sem VAT)

Superior Electric, Supercon Power Connector Screw Mount Plug, 1P, Screw Down Termination, 50A, 125/250 V ac, 125/250 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

125/250 V ac, 125/250 V dc

Gender

Male

Mounting Type

Screw Mount

Current Rating

50A

Termination Method

Screw Down

Contact Material

Brass

Housing Material

PA

Cable Diameter

6.4mm

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+107°C

Series

Supercon

País de Origem

United States

Detalhes do produto

SUPERCON® Electrical Connectors Pin Plug

Superior Electric SUPERCON® Pin Plug electrical connectors incorporate advanced engineering features to provide safe, rapid and positive panel board connections. Single conductor socket and pin type plugs and receptacles are offered for 25, 50, 100 and 250 A capacities.
The 25, 50 and 100 A types are rated 125 V ac/dc to 250 V ac/dc, 250 A types are rated 600 V unenergized connect or disconnect use only.
SUPERCON® connector plugs have functionally designed grips for handling ease. The variety of six colours permits wider freedom in patch board distribution layouts. Cable fastening screws allow use of a wide range of cable sizes. Plug grips are a simple, two-piece threaded construction for quick assembly.
Receptacles are moulded of colour-matched nylon caps and bodies that permit rapid and accurate circuit identification front and back of panel. Wiring connection is made to a threaded stud in the rear of the panel.

Superior Electric Compact Power Connectors

Você pode estar interessado em