Switchcraft EH 9 Way Panel Mount D-sub Connector Female/Female

Nº de Estoque RS: 876-8580Marca: SwitchcraftPart Number: EHDB9FFB
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female/Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

D-Sub Shell Size

E

Current Rating

1.5A

Housing Material

Glass Fibre Reinforced PBT

Length

31.0mm

Width

26.0mm

Depth

18.4mm

Series

EH

Dimensions

31 x 26 x 18.4mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Contact Size

9

Minimum Operating Temperature

-10.0°C

Maximum Operating Temperature

+60°C

Detalhes do produto

EH Broadcast Series Panel Mount Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 371,12

R$ 371,12 Each (Sem VAT)

Switchcraft EH 9 Way Panel Mount D-sub Connector Female/Female

R$ 371,12

R$ 371,12 Each (Sem VAT)

Switchcraft EH 9 Way Panel Mount D-sub Connector Female/Female
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 371,12
10 - 24R$ 365,92
25 - 49R$ 353,16
50 - 99R$ 350,00
100+R$ 330,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female/Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

D-Sub Shell Size

E

Current Rating

1.5A

Housing Material

Glass Fibre Reinforced PBT

Length

31.0mm

Width

26.0mm

Depth

18.4mm

Series

EH

Dimensions

31 x 26 x 18.4mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Contact Size

9

Minimum Operating Temperature

-10.0°C

Maximum Operating Temperature

+60°C

Detalhes do produto

EH Broadcast Series Panel Mount Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more