Sylvania 15 W Fly Killer Light, 451.6 mm, Tubular

Nº de Estoque RS: 789-9844Marca: SylvaniaPart Number: 0000082
brand-logo
Ver tudo em Fly Killer Lights

Documentos Técnicos

Especificações

Wattage

15 W

Lamp Base

G13

Lamp Shape

Tubular

Length

451.6 mm

Diameter

26mm

Peak Wavelength

368 nm

Life Hours

14000h

Series

BL368

Detalhes do produto

Sylvania Linear Insect Killer Tube

The Sylvania Blacklight BL368 Linear insect killer tube emits an upgraded highly concentrated radiation, with peak around 368 nm. Flying insects eye sensitivity is generally at or near this frequency. This Insect killer tube features a significantly reduced UV-A output depreciation. The Sylvania blacklight BL368 has a strongly increased inset attraction and trap. Ideal applications for this insect killer tube are in restaurants, kitchens, food shops and supermarkets.

Informações de estoque temporariamente indisponíveis.

R$ 223,10

R$ 223,10 Each (Sem VAT)

Sylvania 15 W Fly Killer Light, 451.6 mm, Tubular

R$ 223,10

R$ 223,10 Each (Sem VAT)

Sylvania 15 W Fly Killer Light, 451.6 mm, Tubular
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Wattage

15 W

Lamp Base

G13

Lamp Shape

Tubular

Length

451.6 mm

Diameter

26mm

Peak Wavelength

368 nm

Life Hours

14000h

Series

BL368

Detalhes do produto

Sylvania Linear Insect Killer Tube

The Sylvania Blacklight BL368 Linear insect killer tube emits an upgraded highly concentrated radiation, with peak around 368 nm. Flying insects eye sensitivity is generally at or near this frequency. This Insect killer tube features a significantly reduced UV-A output depreciation. The Sylvania blacklight BL368 has a strongly increased inset attraction and trap. Ideal applications for this insect killer tube are in restaurants, kitchens, food shops and supermarkets.