Taiwan Semi 20V 1A, Schottky Diode, 2-Pin DO-41 1N5817

Nº de Estoque RS: 146-2251Marca: Taiwan SemiconductorPart Number: 1N5817
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

750mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Detalhes do produto

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.400,00

R$ 1,08 Each (On a Reel of 5000) (Sem VAT)

Taiwan Semi 20V 1A, Schottky Diode, 2-Pin DO-41 1N5817

R$ 5.400,00

R$ 1,08 Each (On a Reel of 5000) (Sem VAT)

Taiwan Semi 20V 1A, Schottky Diode, 2-Pin DO-41 1N5817
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

750mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Detalhes do produto

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more