Documentos Técnicos
Especificações
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
R 6
Maximum Continuous Forward Current
6A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
950mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
7.2mm
Peak Non-Repetitive Forward Surge Current
250A
País de Origem
China
Detalhes do produto
Rectifier Diodes, 5A to 16A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
R$ 5.860,00
R$ 5,86 Each (On a Reel of 1000) (Sem VAT)
1000
R$ 5.860,00
R$ 5,86 Each (On a Reel of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
R 6
Maximum Continuous Forward Current
6A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
950mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
7.2mm
Peak Non-Repetitive Forward Surge Current
250A
País de Origem
China
Detalhes do produto