Documentos Técnicos
Especificações
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
Detalhes do produto
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
R$ 492,50
R$ 1,97 Each (In a Pack of 250) (Sem VAT)
Padrão
250
R$ 492,50
R$ 1,97 Each (In a Pack of 250) (Sem VAT)
Padrão
250
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
250 - 500 | R$ 1,97 | R$ 492,50 |
750 - 1250 | R$ 1,46 | R$ 365,00 |
1500 - 2750 | R$ 1,44 | R$ 360,00 |
3000+ | R$ 1,44 | R$ 360,00 |
Documentos Técnicos
Especificações
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
Detalhes do produto