Taiwan Semiconductor Bridge Rectifier, 1A, 1000V, 4-Pin

Nº de Estoque RS: 687-5579Marca: Taiwan SemiconductorPart Number: DBLS107G RD
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Bridge Type

Single Phase

Peak Average Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Surface Mount

Package Type

DBLS

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 2.6mm

Height

2.6mm

Width

6.5mm

Detalhes do produto

Bridge Rectifiers for PCB Surface Mount, DBLS...G Series, Taiwan Semiconductor

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 195,20

R$ 9,76 Each (In a Pack of 20) (Sem VAT)

Taiwan Semiconductor Bridge Rectifier, 1A, 1000V, 4-Pin
Selecione o tipo de embalagem

R$ 195,20

R$ 9,76 Each (In a Pack of 20) (Sem VAT)

Taiwan Semiconductor Bridge Rectifier, 1A, 1000V, 4-Pin
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Bridge Type

Single Phase

Peak Average Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Surface Mount

Package Type

DBLS

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 2.6mm

Height

2.6mm

Width

6.5mm

Detalhes do produto

Bridge Rectifiers for PCB Surface Mount, DBLS...G Series, Taiwan Semiconductor

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more