Documentos Técnicos
Especificações
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
950mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
30A
Detalhes do produto
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
R$ 231,00
R$ 4,62 Each (In a Pack of 50) (Sem VAT)
Padrão
50
R$ 231,00
R$ 4,62 Each (In a Pack of 50) (Sem VAT)
Padrão
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 450 | R$ 4,62 | R$ 231,00 |
500 - 1200 | R$ 3,52 | R$ 176,00 |
1250 - 2450 | R$ 3,48 | R$ 174,00 |
2500 - 4950 | R$ 3,46 | R$ 173,00 |
5000+ | R$ 3,40 | R$ 170,00 |
Documentos Técnicos
Especificações
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
950mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
30A
Detalhes do produto