Documentos Técnicos
Especificações
Brand
Taiwan SemiconductorDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
950mV
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
4.75mm
Width
3.73mm
Height
2.61mm
Dimensions
4.75 x 3.73 x 2.61mm
País de Origem
China
Detalhes do produto
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
R$ 3.527,50
R$ 4,15 Each (On a Reel of 850) (Sem VAT)
850
R$ 3.527,50
R$ 4,15 Each (On a Reel of 850) (Sem VAT)
850
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Taiwan SemiconductorDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
950mV
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
4.75mm
Width
3.73mm
Height
2.61mm
Dimensions
4.75 x 3.73 x 2.61mm
País de Origem
China
Detalhes do produto