Taiwan Semi 1000V 1A, Rectifier Diode, 2-Pin DO-214AC S1M M2G

Nº de Estoque RS: 652-7545Marca: Taiwan SemiconductorPart Number: S1M M2G
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.5µs

Peak Non-Repetitive Forward Surge Current

30A

Detalhes do produto

Rectifier Diodes, 1A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 155,00

R$ 1,55 Each (In a Pack of 100) (Sem VAT)

Taiwan Semi 1000V 1A, Rectifier Diode, 2-Pin DO-214AC S1M M2G
Selecione o tipo de embalagem

R$ 155,00

R$ 1,55 Each (In a Pack of 100) (Sem VAT)

Taiwan Semi 1000V 1A, Rectifier Diode, 2-Pin DO-214AC S1M M2G
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 400R$ 1,55R$ 155,00
500 - 900R$ 1,19R$ 119,00
1000 - 1900R$ 1,16R$ 116,00
2000 - 4900R$ 1,16R$ 116,00
5000+R$ 1,16R$ 116,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.5µs

Peak Non-Repetitive Forward Surge Current

30A

Detalhes do produto

Rectifier Diodes, 1A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more