Taiwan Semi 40V 1A, Schottky Diode, 2-Pin DO-41 SR104

Nº de Estoque RS: 743-5989Marca: Taiwan SemiconductorPart Number: SR104
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Detalhes do produto

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 69,00

R$ 1,38 Each (In a Pack of 50) (Sem VAT)

Taiwan Semi 40V 1A, Schottky Diode, 2-Pin DO-41 SR104
Selecione o tipo de embalagem

R$ 69,00

R$ 1,38 Each (In a Pack of 50) (Sem VAT)

Taiwan Semi 40V 1A, Schottky Diode, 2-Pin DO-41 SR104
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 200R$ 1,38R$ 69,00
250 - 450R$ 1,10R$ 55,00
500 - 950R$ 0,94R$ 47,00
1000 - 1950R$ 0,89R$ 44,50
2000+R$ 0,80R$ 40,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Detalhes do produto

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more