Documentos Técnicos
Especificações
Brand
Taiwan SemiconductorPackage Type
SOT-26
Maximum Clock Frequency
1.2MHz
Number of Pins
6
Supply Voltage
32 V
Number Of Segments
126
Maximum Supply Current
3mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Width
1.7mm
Height
1.1mm
Length
3.1mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
LED Drivers, Taiwan Semiconductor
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
R$ 21.300,00
R$ 7,10 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 21.300,00
R$ 7,10 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Taiwan SemiconductorPackage Type
SOT-26
Maximum Clock Frequency
1.2MHz
Number of Pins
6
Supply Voltage
32 V
Number Of Segments
126
Maximum Supply Current
3mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Width
1.7mm
Height
1.1mm
Length
3.1mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
LED Drivers, Taiwan Semiconductor
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.