Taiwan Semiconductor TS34063CS RLG DC-DC 8-Pin, SOP

Nº de Estoque RS: 398-714PMarca: Taiwan SemiconductorPart Number: TS34063CS RLG
brand-logo
Ver tudo em Voltage Controllers

Documentos Técnicos

Especificações

Number of Outputs

1

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Detalhes do produto

Switching Regulators, DC-DC Converter Controllers, Taiwan Semiconductor

Switching Voltage Regulators, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Taiwan Semiconductor TS34063CS RLG DC-DC 8-Pin, SOP
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Taiwan Semiconductor TS34063CS RLG DC-DC 8-Pin, SOP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Outputs

1

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Detalhes do produto

Switching Regulators, DC-DC Converter Controllers, Taiwan Semiconductor

Switching Voltage Regulators, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more