Taiwan Semi TSM025 Silicon MOSFET, 124 A, 30 V, 8-Pin PDFN56 TSM036N03PQ56

Nº de Estoque RS: 216-9655Marca: Taiwan SemiconductorPart Number: TSM036N03PQ56
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Maximum Continuous Drain Current

124 A

Maximum Drain Source Voltage

30 V

Series

TSM025

Package Type

PDFN56

Pin Count

8

Maximum Drain Source Resistance

3.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 41.125,00

R$ 16,45 Each (On a Reel of 2500) (Sem VAT)

Taiwan Semi TSM025 Silicon MOSFET, 124 A, 30 V, 8-Pin PDFN56 TSM036N03PQ56

R$ 41.125,00

R$ 16,45 Each (On a Reel of 2500) (Sem VAT)

Taiwan Semi TSM025 Silicon MOSFET, 124 A, 30 V, 8-Pin PDFN56 TSM036N03PQ56
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Drain Current

124 A

Maximum Drain Source Voltage

30 V

Series

TSM025

Package Type

PDFN56

Pin Count

8

Maximum Drain Source Resistance

3.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more