Documentos Técnicos
Especificações
Brand
Tajimi ElectronicsNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Straight
Series
PRC03
Voltage Rating
350.0 V
Shell Size
21
Mating Type
Push-Pull
Housing Material
Zinc
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Copper
Minimum Operating Temperature
-25°C
País de Origem
Japan
R$ 354,43
R$ 354,43 Each (Sem VAT)
1
R$ 354,43
R$ 354,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 354,43 |
25+ | R$ 322,90 |
Documentos Técnicos
Especificações
Brand
Tajimi ElectronicsNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Straight
Series
PRC03
Voltage Rating
350.0 V
Shell Size
21
Mating Type
Push-Pull
Housing Material
Zinc
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Copper
Minimum Operating Temperature
-25°C
País de Origem
Japan