Documentos Técnicos
Especificações
Brand
Tajimi ElectronicsNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Straight
Series
PRC03
Voltage Rating
350.0 V
Mating Type
Push-Pull
Shell Size
19
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
País de Origem
Japan
R$ 380,36
R$ 380,36 Each (Sem VAT)
1
R$ 380,36
R$ 380,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 380,36 |
25+ | R$ 347,77 |
Documentos Técnicos
Especificações
Brand
Tajimi ElectronicsNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Straight
Series
PRC03
Voltage Rating
350.0 V
Mating Type
Push-Pull
Shell Size
19
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
País de Origem
Japan