Takachi Electric Industrial OP Series ABS Wall Box, 150 mm x 120 mm x 50mm

Nº de Estoque RS: 476-9674Marca: Takachi Electric IndustrialPart Number: OP-150G
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

External Height

150 mm

External Width

120 mm

External Depth

50mm

Body Material

ABS

Transparent Door

No

Chassis Plate

No

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Grey

Series

OP

Application

General Purpose

External Mounting Type

Knockouts

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

País de Origem

Japan

Detalhes do produto

Takachi OP Series Enclosures

The OP series from Takachi can be wall mounted or used as a desktop enclosure. Made from ABS, they are available in either light grey or black.

Informações de estoque temporariamente indisponíveis.

R$ 267,29

R$ 267,29 Each (Sem VAT)

Takachi Electric Industrial OP Series ABS Wall Box, 150 mm x 120 mm x 50mm

R$ 267,29

R$ 267,29 Each (Sem VAT)

Takachi Electric Industrial OP Series ABS Wall Box, 150 mm x 120 mm x 50mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

External Height

150 mm

External Width

120 mm

External Depth

50mm

Body Material

ABS

Transparent Door

No

Chassis Plate

No

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Grey

Series

OP

Application

General Purpose

External Mounting Type

Knockouts

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

País de Origem

Japan

Detalhes do produto

Takachi OP Series Enclosures

The OP series from Takachi can be wall mounted or used as a desktop enclosure. Made from ABS, they are available in either light grey or black.