Takachi Electric Industrial WP Series Grey ASA Enclosure, IP67, Grey Lid, 110 x 150 x 40mm

Documentos Técnicos
Especificações
Body Material
ASA
External Length
110 mm
External Height
40 mm
External Width
150 mm
External Dimensions
110 x 150 x 40mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
WP
Weight
181g
Gasket Material
Silicone
Distrelec Product Id
30105735
Detalhes do produto
Takachi WP Series Low Profile Cases
The WP series of low profile enclosures are available in either dark grey or white and offer IP67 waterproof protection, making them perfect for outdoor applications.
The white cases are made from ASA UL94-HB plastic for high ultraviolet resistance and the dark grey cases are made from ABS UL94-V0 plastic for a high flammability rating.
Supplied with
Lid, base, gasket and fixing screws.
R$ 483,84
R$ 483,84 Each (Sem VAT)
1
R$ 483,84
R$ 483,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Body Material
ASA
External Length
110 mm
External Height
40 mm
External Width
150 mm
External Dimensions
110 x 150 x 40mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
WP
Weight
181g
Gasket Material
Silicone
Distrelec Product Id
30105735
Detalhes do produto
Takachi WP Series Low Profile Cases
The WP series of low profile enclosures are available in either dark grey or white and offer IP67 waterproof protection, making them perfect for outdoor applications.
The white cases are made from ASA UL94-HB plastic for high ultraviolet resistance and the dark grey cases are made from ABS UL94-V0 plastic for a high flammability rating.
Supplied with
Lid, base, gasket and fixing screws.