TCI LED Driver, 28V Output, 10W Output, 350mA Output, Constant Current Dimmable

Nº de Estoque RS: 232-0658Marca: TCIPart Number: 127040
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

TCI

Output Voltage

28V

Maximum Output Power

10W

Output Current

350mA

Dimmable

Yes

Input Voltage

240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Leading Edge, Trailing Edge

Series

Micro MD

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 508,55

R$ 508,55 Each (Sem VAT)

TCI LED Driver, 28V Output, 10W Output, 350mA Output, Constant Current Dimmable

R$ 508,55

R$ 508,55 Each (Sem VAT)

TCI LED Driver, 28V Output, 10W Output, 350mA Output, Constant Current Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

TCI

Output Voltage

28V

Maximum Output Power

10W

Output Current

350mA

Dimmable

Yes

Input Voltage

240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Leading Edge, Trailing Edge

Series

Micro MD

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more