Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
11.4 → 15V
Package
DIP
Isolation Voltage
500V ac
Width
16.6mm
Depth
8.5mm
Length
22.86mm
Series
CC-E
Load Regulation
100mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Standards Met
CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1
País de Origem
Japan
Detalhes do produto
CC-E Series, 1 W to 12 W Single/Dual Output
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.
TDK
R$ 289,49
R$ 289,49 Each (Sem VAT)
1
R$ 289,49
R$ 289,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 289,49 |
5 - 9 | R$ 285,26 |
10 - 24 | R$ 280,55 |
25 - 49 | R$ 275,51 |
50+ | R$ 270,49 |
Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
11.4 → 15V
Package
DIP
Isolation Voltage
500V ac
Width
16.6mm
Depth
8.5mm
Length
22.86mm
Series
CC-E
Load Regulation
100mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Standards Met
CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1
País de Origem
Japan
Detalhes do produto
CC-E Series, 1 W to 12 W Single/Dual Output
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.