TDK-Lambda CC-E DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp

Nº de Estoque RS: 126-3534Marca: TDK-LambdaPart Number: CC3-1212SR-E
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11.4 → 15V

Package

DIP

Isolation Voltage

500V ac

Length

22.86mm

Width

16.6mm

Depth

8.8mm

Series

CC-E

Load Regulation

100mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1

País de Origem

Japan

Detalhes do produto

CC-E Series, 1 W to 12 W Single/Dual Output

The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

TDK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 289,49

R$ 289,49 Each (Sem VAT)

TDK-Lambda CC-E DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp

R$ 289,49

R$ 289,49 Each (Sem VAT)

TDK-Lambda CC-E DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 289,49
5 - 9R$ 285,55
10 - 24R$ 280,55
25 - 49R$ 275,51
50+R$ 270,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11.4 → 15V

Package

DIP

Isolation Voltage

500V ac

Length

22.86mm

Width

16.6mm

Depth

8.8mm

Series

CC-E

Load Regulation

100mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1

País de Origem

Japan

Detalhes do produto

CC-E Series, 1 W to 12 W Single/Dual Output

The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

TDK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more