TDK-Lambda CCG15 DC-DC Converter, 12V dc/ 1.3A Output, 18 → 76 V dc Input, 15.6W, Through Hole, +85°C Max Temp

Nº de Estoque RS: 126-3522Marca: TDK-LambdaPart Number: CCG15-48-12SDistrelec Article No.: 30145571
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

15.6W

Input Voltage Nominal

18 → 76 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V

Isolation Voltage

500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

CCG15

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

88%

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Maximum Temperature

+85°C

País de Origem

Japan

Detalhes do produto

TDK-Lambda CCG15 Series Isolated DC-DC Converters

The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.

TDK-Lambda Isolated DC-DC Converters, CCG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 677,47

R$ 677,47 Each (Sem VAT)

TDK-Lambda CCG15 DC-DC Converter, 12V dc/ 1.3A Output, 18 → 76 V dc Input, 15.6W, Through Hole, +85°C Max Temp

R$ 677,47

R$ 677,47 Each (Sem VAT)

TDK-Lambda CCG15 DC-DC Converter, 12V dc/ 1.3A Output, 18 → 76 V dc Input, 15.6W, Through Hole, +85°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 677,47
5 - 9R$ 667,28
10 - 24R$ 656,47
25 - 49R$ 645,06
50+R$ 633,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

15.6W

Input Voltage Nominal

18 → 76 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V

Isolation Voltage

500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

CCG15

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

88%

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Maximum Temperature

+85°C

País de Origem

Japan

Detalhes do produto

TDK-Lambda CCG15 Series Isolated DC-DC Converters

The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.

TDK-Lambda Isolated DC-DC Converters, CCG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more