TDK-Lambda CCG Isolated DC-DC Converter, 5V dc/, 9 → 36 V dc Input, 1.5W, Through Hole

Nº de Estoque RS: 260-4577Marca: TDK-LambdaPart Number: CCG1R5-24-05SF
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1.5W

Input Voltage Nominal

24 V dc

Mounting Type

Through Hole

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 350,04

R$ 350,04 Each (Sem VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 5V dc/, 9 → 36 V dc Input, 1.5W, Through Hole

R$ 350,04

R$ 350,04 Each (Sem VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 5V dc/, 9 → 36 V dc Input, 1.5W, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1.5W

Input Voltage Nominal

24 V dc

Mounting Type

Through Hole

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more