TDK-Lambda CCG15-30 DC-DC Converter, 3.3V dc/ 7A Output, 18 → 76 V dc Input, 23.1W, PCB Mount, +85°C Max Temp

Nº de Estoque RS: 204-0452Marca: TDK-LambdaPart Number: CCG30-48-03S
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

3.3V dc

Input Voltage Range

18 → 76 V dc

Power Rating

23.1W

Input Voltage Nominal

18 V dc

Output Current

7A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

2.97 → 3.63V dc

Package

SMD

Isolation Voltage

1.5kV

Width

25.4mm

Depth

25.4mm

Series

CCG15-30

Railway Approved

No

Load Regulation

13.2mV

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.491,14

R$ 8.491,14 1 Tray of 10 (Sem VAT)

TDK-Lambda CCG15-30 DC-DC Converter, 3.3V dc/ 7A Output, 18 → 76 V dc Input, 23.1W, PCB Mount, +85°C Max Temp

R$ 8.491,14

R$ 8.491,14 1 Tray of 10 (Sem VAT)

TDK-Lambda CCG15-30 DC-DC Converter, 3.3V dc/ 7A Output, 18 → 76 V dc Input, 23.1W, PCB Mount, +85°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 8.491,14
5 - 9R$ 8.363,06
10 - 24R$ 8.227,14
25 - 49R$ 8.083,37
50+R$ 7.932,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

3.3V dc

Input Voltage Range

18 → 76 V dc

Power Rating

23.1W

Input Voltage Nominal

18 V dc

Output Current

7A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

2.97 → 3.63V dc

Package

SMD

Isolation Voltage

1.5kV

Width

25.4mm

Depth

25.4mm

Series

CCG15-30

Railway Approved

No

Load Regulation

13.2mV

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more