TDK-Lambda CHVM DC-DC Converter, 0 → 1000V dc/ 1.5mA Output, 11.0 → 13.0 V dc Input, 1.5W, Through Hole,

Nº de Estoque RS: 222-7208Marca: TDK-LambdaPart Number: CHVM1R5-12-1000P
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

0 → 1000V dc

Input Voltage Range

11.0 → 13.0 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

1.5mA

Mounting Type

Through Hole

Isolated

No

Length

16mm

Width

44mm

Series

CHVM

Load Regulation

0.0004

Minimum Temperature

-10°C

Medical Approved

Yes

Maximum Temperature

+50°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.882,10

R$ 4.882,10 Each (Sem VAT)

TDK-Lambda CHVM DC-DC Converter, 0 → 1000V dc/ 1.5mA Output, 11.0 → 13.0 V dc Input, 1.5W, Through Hole,

R$ 4.882,10

R$ 4.882,10 Each (Sem VAT)

TDK-Lambda CHVM DC-DC Converter, 0 → 1000V dc/ 1.5mA Output, 11.0 → 13.0 V dc Input, 1.5W, Through Hole,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

0 → 1000V dc

Input Voltage Range

11.0 → 13.0 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

1.5mA

Mounting Type

Through Hole

Isolated

No

Length

16mm

Width

44mm

Series

CHVM

Load Regulation

0.0004

Minimum Temperature

-10°C

Medical Approved

Yes

Maximum Temperature

+50°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more