TDK-Lambda CHVM DC-DC Converter, 0 → 2000V dc/ 1mA Output, 10.8 → 16.5 V dc Input, 2W, Through Hole,

Nº de Estoque RS: 222-7219Marca: TDK-LambdaPart Number: CHVM2-12-2000PW
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

0 → 2000V dc

Input Voltage Range

10.8 → 16.5 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

1mA

Mounting Type

Through Hole

Isolated

No

Width

110mm

Length

12mm

Series

CHVM

Load Regulation

0.003

Minimum Temperature

-10°C

Medical Approved

Yes

Maximum Temperature

+50°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.149,18

R$ 9.149,18 Each (Sem VAT)

TDK-Lambda CHVM DC-DC Converter, 0 → 2000V dc/ 1mA Output, 10.8 → 16.5 V dc Input, 2W, Through Hole,

R$ 9.149,18

R$ 9.149,18 Each (Sem VAT)

TDK-Lambda CHVM DC-DC Converter, 0 → 2000V dc/ 1mA Output, 10.8 → 16.5 V dc Input, 2W, Through Hole,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

0 → 2000V dc

Input Voltage Range

10.8 → 16.5 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

1mA

Mounting Type

Through Hole

Isolated

No

Width

110mm

Length

12mm

Series

CHVM

Load Regulation

0.003

Minimum Temperature

-10°C

Medical Approved

Yes

Maximum Temperature

+50°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more