TDK-Lambda DDA DC-DC Converter, 12V dc/ 20A Output, 9 → 53 V dc Input, 250W, DIN Rail Mount, +100°C Max Temp

Nº de Estoque RS: 210-1270Marca: TDK-LambdaPart Number: DDA500N-D2PP-1205-001Distrelec Article No.: 30180618
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

9 → 53 V dc

Power Rating

250W

Input Voltage Nominal

9 V dc

Output Current

20A

Mounting Type

DIN Rail Mount

Isolated

No

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 15V

Width

36.5mm

Depth

115mm

Series

DDA

Load Regulation

150mV

Maximum Temperature

+100°C

Minimum Temperature

-40°C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.677,10

R$ 6.677,10 Each (Sem VAT)

TDK-Lambda DDA DC-DC Converter, 12V dc/ 20A Output, 9 → 53 V dc Input, 250W, DIN Rail Mount, +100°C Max Temp

R$ 6.677,10

R$ 6.677,10 Each (Sem VAT)

TDK-Lambda DDA DC-DC Converter, 12V dc/ 20A Output, 9 → 53 V dc Input, 250W, DIN Rail Mount, +100°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

9 → 53 V dc

Power Rating

250W

Input Voltage Nominal

9 V dc

Output Current

20A

Mounting Type

DIN Rail Mount

Isolated

No

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 15V

Width

36.5mm

Depth

115mm

Series

DDA

Load Regulation

150mV

Maximum Temperature

+100°C

Minimum Temperature

-40°C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more