Documentos Técnicos
Especificações
Brand
TDK-LambdaSeries
DPP120
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
93 → 132 V ac, 180 → 264 V ac / 210 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Width
63.5mm
Depth
116.6mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
86%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+71°C
Output Voltage Adjustment Range
22.5 → 28.5V
Load Regulation
±5%
Distrelec Product Id
16983526
País de Origem
Taiwan, Province Of China
R$ 2.408,04
R$ 2.408,04 Each (Sem VAT)
1
R$ 2.408,04
R$ 2.408,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TDK-LambdaSeries
DPP120
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
93 → 132 V ac, 180 → 264 V ac / 210 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Width
63.5mm
Depth
116.6mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
86%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+71°C
Output Voltage Adjustment Range
22.5 → 28.5V
Load Regulation
±5%
Distrelec Product Id
16983526
País de Origem
Taiwan, Province Of China