TDK-Lambda 165W Power Brick AC/DC Adapter 19V dc Output, 8.4A Output

Nº de Estoque RS: 106-5936Marca: TDK-LambdaPart Number: DTM-165PW-190-C
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

19V dc

Input Voltage

85 → 264V ac

Output Current

8.4A

Maximum Temperature

+60°C

Output Connector

KPPx-4P

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

165W

Cable Length

1050mm

Medical Approved

Yes

Standards Met

CE Mark, CEC, EISA, EN 55022, EN 60601-1, Erp, FCC Part 18 Class B, IEC 60601-1, UL 60601-1

Length

170mm

Series

DTM165-C

Energy Efficiency Level

V

Load Regulation

±5%

Depth

44mm

Minimum Temperature

0°C

Width

85mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

TDK Lambda DTM165-PW 160 W Medical Approved Desktop Power Supply

Switch Mode - TDK Lambda

R$ 4.824,38

R$ 4.824,38 Each (Sem VAT)

TDK-Lambda 165W Power Brick AC/DC Adapter 19V dc Output, 8.4A Output

R$ 4.824,38

R$ 4.824,38 Each (Sem VAT)

TDK-Lambda 165W Power Brick AC/DC Adapter 19V dc Output, 8.4A Output

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 4.824,38
5 - 9R$ 4.751,36
10 - 24R$ 4.674,70
25 - 49R$ 4.592,80
50+R$ 4.506,43

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

19V dc

Input Voltage

85 → 264V ac

Output Current

8.4A

Maximum Temperature

+60°C

Output Connector

KPPx-4P

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

165W

Cable Length

1050mm

Medical Approved

Yes

Standards Met

CE Mark, CEC, EISA, EN 55022, EN 60601-1, Erp, FCC Part 18 Class B, IEC 60601-1, UL 60601-1

Length

170mm

Series

DTM165-C

Energy Efficiency Level

V

Load Regulation

±5%

Depth

44mm

Minimum Temperature

0°C

Width

85mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

TDK Lambda DTM165-PW 160 W Medical Approved Desktop Power Supply

Switch Mode - TDK Lambda