TDK-Lambda 300W Power Brick AC/DC Adapter 28V dc Output, 10.71A Output

Nº de Estoque RS: 135-4189Marca: TDK-LambdaPart Number: DTM-300PW-280-D2
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Plug Type

10-Pin

Output Voltage

28V dc

Input Voltage

90 → 264V ac

Output Current

10.71A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

300W

Cable Length

800mm

Medical Approved

Yes

Standards Met

60601-1, 60601-1-2 Ed. 2014, CE Certified, EISA, ErP

Width

112mm

Depth

45mm

Minimum Temperature

-30°C

Series

DTM300-D

Energy Efficiency Level

VI

Load Regulation

±5%

Length

222mm

Detalhes do produto

TDK Lambda DTM300-PW Series

DTM300-D series of 300 W Medical and ITE approved external power supplies that meets DoE Level VI efficiency. These DTM300-D Medical and ITE approved external power supplies are safety Class I and II and meet IEC606-1-1-2 Ed4: 2014.
Typical applications for the 300 W series include power hungry medical equipment, test and measurement, the Communications Industry and Broadcasting.The convection-cooled DTM300-D series is housed in a rugged, vent-free enclosure, and applied using the standard IEC 60320-C14 three pronged or 60320-C18 two prong connector and dc provided through a ten-pin Molex Mini-Fit® connector. Other connectors are available upon request. The adapters also feature over-voltage and overcurrent protection. Accepting a 90 Vac to 264 Vac input, the 300 W adapters are available with 12 V, 19 V, 24 V, 28 V, 48 V and 54 V outputs and can operate in ambient temperatures ranging from -30 to +60 °C, derating linearly to 50% load from 40 to 60 °C in addition to satisfying DoE Level VI requirements with an average efficiency of greater than 88%, the power supplies have an off-load power draw of less than 0.5 W.

Switch Mode - TDK Lambda

Informações de estoque temporariamente indisponíveis.

R$ 7.355,24

R$ 7.355,24 Each (Sem VAT)

TDK-Lambda 300W Power Brick AC/DC Adapter 28V dc Output, 10.71A Output

R$ 7.355,24

R$ 7.355,24 Each (Sem VAT)

TDK-Lambda 300W Power Brick AC/DC Adapter 28V dc Output, 10.71A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Plug Type

10-Pin

Output Voltage

28V dc

Input Voltage

90 → 264V ac

Output Current

10.71A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

300W

Cable Length

800mm

Medical Approved

Yes

Standards Met

60601-1, 60601-1-2 Ed. 2014, CE Certified, EISA, ErP

Width

112mm

Depth

45mm

Minimum Temperature

-30°C

Series

DTM300-D

Energy Efficiency Level

VI

Load Regulation

±5%

Length

222mm

Detalhes do produto

TDK Lambda DTM300-PW Series

DTM300-D series of 300 W Medical and ITE approved external power supplies that meets DoE Level VI efficiency. These DTM300-D Medical and ITE approved external power supplies are safety Class I and II and meet IEC606-1-1-2 Ed4: 2014.
Typical applications for the 300 W series include power hungry medical equipment, test and measurement, the Communications Industry and Broadcasting.The convection-cooled DTM300-D series is housed in a rugged, vent-free enclosure, and applied using the standard IEC 60320-C14 three pronged or 60320-C18 two prong connector and dc provided through a ten-pin Molex Mini-Fit® connector. Other connectors are available upon request. The adapters also feature over-voltage and overcurrent protection. Accepting a 90 Vac to 264 Vac input, the 300 W adapters are available with 12 V, 19 V, 24 V, 28 V, 48 V and 54 V outputs and can operate in ambient temperatures ranging from -30 to +60 °C, derating linearly to 50% load from 40 to 60 °C in addition to satisfying DoE Level VI requirements with an average efficiency of greater than 88%, the power supplies have an off-load power draw of less than 0.5 W.

Switch Mode - TDK Lambda