TDK-Lambda EZA DC-DC Converter, 48V dc/ ±52A Output, 300 → 380 V dc, 36 → 60 V dc Input, 2.496kW, Rack

Nº de Estoque RS: 183-9463Marca: TDK-LambdaPart Number: EZA2500-32048
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

48 V dc, 320V dc

Input Voltage Range

300 → 380 V dc, 36 → 60 V dc

Power Rating

2.496kW

Input Voltage Nominal

320 V dc

Output Current

±52 A, ±7.8A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

3kV dc

Width

43.6mm

Depth

400mm

Length

422.8mm

Series

EZA

Load Regulation

3.04 V dc, 480mV

Minimum Temperature

-10°C

Efficiency

92%

Maximum Temperature

+40°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 102.899,21

R$ 102.899,21 Each (Sem VAT)

TDK-Lambda EZA DC-DC Converter, 48V dc/ ±52A Output, 300 → 380 V dc, 36 → 60 V dc Input, 2.496kW, Rack

R$ 102.899,21

R$ 102.899,21 Each (Sem VAT)

TDK-Lambda EZA DC-DC Converter, 48V dc/ ±52A Output, 300 → 380 V dc, 36 → 60 V dc Input, 2.496kW, Rack
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 102.899,21
5 - 9R$ 101.348,06
10 - 24R$ 99.701,62
25 - 49R$ 97.960,16
50+R$ 96.123,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

48 V dc, 320V dc

Input Voltage Range

300 → 380 V dc, 36 → 60 V dc

Power Rating

2.496kW

Input Voltage Nominal

320 V dc

Output Current

±52 A, ±7.8A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

3kV dc

Width

43.6mm

Depth

400mm

Length

422.8mm

Series

EZA

Load Regulation

3.04 V dc, 480mV

Minimum Temperature

-10°C

Efficiency

92%

Maximum Temperature

+40°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more