TDK-Lambda Switching Power Supply, HWS30A-12/A, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V

Nº de Estoque RS: 813-9027Marca: TDK-LambdaPart Number: HWS30A-12/A
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

26.5mm

Depth

95mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

220g

Maximum Temperature

+50°C

País de Origem

Malaysia

Detalhes do produto

15W to 1500W Single Output Industrial Power Supplies HWS-A Series

The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.

Approvals

UL/CSA/EN 60950-1 and UL508 (with cover)

Standards

EN55011/EN55022, FCC and VCCI curve B

Informações de estoque temporariamente indisponíveis.

R$ 1.410,00

R$ 1.410,00 Each (Sem VAT)

TDK-Lambda Switching Power Supply, HWS30A-12/A, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V

R$ 1.410,00

R$ 1.410,00 Each (Sem VAT)

TDK-Lambda Switching Power Supply, HWS30A-12/A, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.410,00
5 - 9R$ 1.360,34
10 - 24R$ 1.307,98
25 - 49R$ 1.253,74
50+R$ 1.197,59

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

26.5mm

Depth

95mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

220g

Maximum Temperature

+50°C

País de Origem

Malaysia

Detalhes do produto

15W to 1500W Single Output Industrial Power Supplies HWS-A Series

The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.

Approvals

UL/CSA/EN 60950-1 and UL508 (with cover)

Standards

EN55011/EN55022, FCC and VCCI curve B