TDK-Lambda i6A DC-DC Converter, 3.3 → 24V dc/ 14A Output, 9 → 40 V dc Input, 250W, PCB Mount, +125°C Max

Nº de Estoque RS: 918-1300Marca: TDK-LambdaPart Number: I6A24014A033V-001-RDistrelec Article No.: 30151161
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

3.3 → 24V dc

Input Voltage Range

9 → 40 V dc

Power Rating

250W

Input Voltage Nominal

9 V dc

Output Current

14A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Output Voltage Adjustment Range

-4 → +4%

Length

33mm

Depth

12.7mm

Width

22.9mm

Series

i6A

Load Regulation

0.01

Efficiency

98%

Maximum Temperature

+125°C

Minimum Temperature

-40°C

País de Origem

Malaysia

Detalhes do produto

TDK Lambda Non-Isolated DC-DC Converter, i6A Series

TDK-Lambda i6A series of non-isolated DC-DC converters offer a highly efficient compact product suitable for a wide variety of applications.
Thanks to the 1/16th brick footprint design, the i6A series is a high-power density solution with up to 250 W, 14A. The input voltage range is wide at 9 V dc to 40 V dc, with an output of 3.3 V dc to 20 V dc.
The i6A series also requires less board surface area accommodated than conventional DC-DC converters, making it a viable suitable for more space-restricted applications.

Standards

IEC/EN60950-1, UL/CSA 60950-1, CE & RoHS approvals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 915,08

R$ 915,08 Each (Sem VAT)

TDK-Lambda i6A DC-DC Converter, 3.3 → 24V dc/ 14A Output, 9 → 40 V dc Input, 250W, PCB Mount, +125°C Max

R$ 915,08

R$ 915,08 Each (Sem VAT)

TDK-Lambda i6A DC-DC Converter, 3.3 → 24V dc/ 14A Output, 9 → 40 V dc Input, 250W, PCB Mount, +125°C Max

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

3.3 → 24V dc

Input Voltage Range

9 → 40 V dc

Power Rating

250W

Input Voltage Nominal

9 V dc

Output Current

14A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Output Voltage Adjustment Range

-4 → +4%

Length

33mm

Depth

12.7mm

Width

22.9mm

Series

i6A

Load Regulation

0.01

Efficiency

98%

Maximum Temperature

+125°C

Minimum Temperature

-40°C

País de Origem

Malaysia

Detalhes do produto

TDK Lambda Non-Isolated DC-DC Converter, i6A Series

TDK-Lambda i6A series of non-isolated DC-DC converters offer a highly efficient compact product suitable for a wide variety of applications.
Thanks to the 1/16th brick footprint design, the i6A series is a high-power density solution with up to 250 W, 14A. The input voltage range is wide at 9 V dc to 40 V dc, with an output of 3.3 V dc to 20 V dc.
The i6A series also requires less board surface area accommodated than conventional DC-DC converters, making it a viable suitable for more space-restricted applications.

Standards

IEC/EN60950-1, UL/CSA 60950-1, CE & RoHS approvals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more