TDK-Lambda i7A DC-DC Converter, 3.3 → 2.4V dc/ 33A Output, 18 → 60 V dc Input, 500W, PCB Mount, +125°C

Nº de Estoque RS: 221-4265Marca: TDK-LambdaPart Number: I7A4W033A033V-000-RDistrelec Article No.: 30239366
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

3.3 → 2.4V dc

Input Voltage Range

18 → 60 V dc

Power Rating

500W

Input Voltage Nominal

18 V

Output Current

33A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

36.8mm

Length

34mm

Series

i7A

Load Regulation

0.004

Minimum Temperature

-55°C

Efficiency

0.98

Maximum Temperature

+125°C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.793,94

R$ 1.793,94 Each (Sem VAT)

TDK-Lambda i7A DC-DC Converter, 3.3 → 2.4V dc/ 33A Output, 18 → 60 V dc Input, 500W, PCB Mount, +125°C

R$ 1.793,94

R$ 1.793,94 Each (Sem VAT)

TDK-Lambda i7A DC-DC Converter, 3.3 → 2.4V dc/ 33A Output, 18 → 60 V dc Input, 500W, PCB Mount, +125°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

3.3 → 2.4V dc

Input Voltage Range

18 → 60 V dc

Power Rating

500W

Input Voltage Nominal

18 V

Output Current

33A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

36.8mm

Length

34mm

Series

i7A

Load Regulation

0.004

Minimum Temperature

-55°C

Efficiency

0.98

Maximum Temperature

+125°C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more