TDK-Lambda i7C DC-DC Converter, 5 → 28V/ 12.5A Output, 9 → 53 V dc Input, 300W, PCB Mount, +125°C Max

Nº de Estoque RS: 210-1276Marca: TDK-LambdaPart Number: i7C4W012A050V-001-R
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

5 → 28V

Input Voltage Range

9 → 53 V dc

Power Rating

300W

Input Voltage Nominal

9 V dc

Output Current

12.5A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Length

34mm

Width

36.8mm

Series

i7C

Load Regulation

0.008

Minimum Temperature

-40°C

Efficiency

0.97

Maximum Temperature

+125°C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.224,82

R$ 1.224,82 Each (Sem VAT)

TDK-Lambda i7C DC-DC Converter, 5 → 28V/ 12.5A Output, 9 → 53 V dc Input, 300W, PCB Mount, +125°C Max

R$ 1.224,82

R$ 1.224,82 Each (Sem VAT)

TDK-Lambda i7C DC-DC Converter, 5 → 28V/ 12.5A Output, 9 → 53 V dc Input, 300W, PCB Mount, +125°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.224,82
5 - 9R$ 1.206,41
10 - 24R$ 1.186,63
25 - 49R$ 1.165,98
50+R$ 1.143,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

5 → 28V

Input Voltage Range

9 → 53 V dc

Power Rating

300W

Input Voltage Nominal

9 V dc

Output Current

12.5A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Length

34mm

Width

36.8mm

Series

i7C

Load Regulation

0.008

Minimum Temperature

-40°C

Efficiency

0.97

Maximum Temperature

+125°C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more