Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
1.25A
Power Rating
15W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
64mm
Width
45.6mm
Medical Approved
Yes
Depth
23.5mm
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
120g
Detalhes do produto
TDK-Lambda, 9.9 to 40W, Medical Approved, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KM Series
Approvals
UL recognised component
Standards
UL 60601-1, IEC 60601-1, EN 60950-1
R$ 1.421,62
R$ 1.421,62 Each (Sem VAT)
1
R$ 1.421,62
R$ 1.421,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.421,62 |
5 - 9 | R$ 1.400,10 |
10 - 24 | R$ 1.377,53 |
25 - 49 | R$ 1.353,41 |
50+ | R$ 1.328,24 |
Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
1.25A
Power Rating
15W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
64mm
Width
45.6mm
Medical Approved
Yes
Depth
23.5mm
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
120g
Detalhes do produto
TDK-Lambda, 9.9 to 40W, Medical Approved, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KM Series
Approvals
UL recognised component
Standards
UL 60601-1, IEC 60601-1, EN 60950-1