TDK-Lambda Switching Power Supply, KWS25A-24, 24V dc, 1.1A, 26W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

Nº de Estoque RS: 124-4733Marca: TDK-LambdaPart Number: KWS25A-24
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

1.1A

Power Rating

26W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

63.5mm

Width

25.4mm

Depth

29mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

85g

Maximum Temperature

+85°C

País de Origem

Japan

Detalhes do produto

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950

Informações de estoque temporariamente indisponíveis.

R$ 1.256,71

R$ 1.256,71 Each (Sem VAT)

TDK-Lambda Switching Power Supply, KWS25A-24, 24V dc, 1.1A, 26W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

R$ 1.256,71

R$ 1.256,71 Each (Sem VAT)

TDK-Lambda Switching Power Supply, KWS25A-24, 24V dc, 1.1A, 26W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

1.1A

Power Rating

26W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

63.5mm

Width

25.4mm

Depth

29mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

85g

Maximum Temperature

+85°C

País de Origem

Japan

Detalhes do produto

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950