Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
52A
Power Rating
2496W
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Rack Mount
Series
RFE2500
Minimum Temperature
-10°C
Weight
2.5kg
Maximum Temperature
+70°C
Detalhes do produto
TDK Lambda RFE Series Switch Mode Power Supply
TDK Lambda RFE series of chassis mount 1U power supplies with up to 93% efficiency. The RFE2500 series also provides applications with very high power density rating of 27 W/in³. The series can be used in applications where discression is needed, offering low noise variable speed fans.
Switch Mode - TDK-Lambda
R$ 28.777,60
R$ 28.777,60 Each (Sem VAT)
1
R$ 28.777,60
R$ 28.777,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 28.777,60 |
5 - 9 | R$ 28.343,53 |
10 - 24 | R$ 27.883,16 |
25 - 49 | R$ 27.396,00 |
50+ | R$ 26.882,51 |
Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
52A
Power Rating
2496W
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Rack Mount
Series
RFE2500
Minimum Temperature
-10°C
Weight
2.5kg
Maximum Temperature
+70°C
Detalhes do produto
TDK Lambda RFE Series Switch Mode Power Supply
TDK Lambda RFE series of chassis mount 1U power supplies with up to 93% efficiency. The RFE2500 series also provides applications with very high power density rating of 27 W/in³. The series can be used in applications where discression is needed, offering low noise variable speed fans.