TDK-Lambda Switching Power Supply, RWS-50B-12, 12V dc, 4.3A, 51.6W, 1 Output, 120 → 370 V dc, 85 → 265 V

Nº de Estoque RS: 839-9626Marca: TDK-LambdaPart Number: RWS-50B-12
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

4.3A

Power Rating

51.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

81.5mm

Depth

34mm

Efficiency

82/84%

Minimum Temperature

-10°C

Weight

230g

Maximum Temperature

+70°C

País de Origem

Malaysia

Detalhes do produto

50W to 600W Single Output Industrial Power Supplies RWS Series

The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.

Approvals

UL/CSA/EN60950-1, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.051,14

R$ 1.051,14 Each (Sem VAT)

TDK-Lambda Switching Power Supply, RWS-50B-12, 12V dc, 4.3A, 51.6W, 1 Output, 120 → 370 V dc, 85 → 265 V

R$ 1.051,14

R$ 1.051,14 Each (Sem VAT)

TDK-Lambda Switching Power Supply, RWS-50B-12, 12V dc, 4.3A, 51.6W, 1 Output, 120 → 370 V dc, 85 → 265 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

4.3A

Power Rating

51.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

81.5mm

Depth

34mm

Efficiency

82/84%

Minimum Temperature

-10°C

Weight

230g

Maximum Temperature

+70°C

País de Origem

Malaysia

Detalhes do produto

50W to 600W Single Output Industrial Power Supplies RWS Series

The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.

Approvals

UL/CSA/EN60950-1, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more